Part Details for IND580405-240-T/GRN by CamdenBoss Ltd
Overview of IND580405-240-T/GRN by CamdenBoss Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IND580405-240-T/GRN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70C1841
|
Newark | Neon Indicator, Green, Supply Voltage:240V, Lamp Base Type:-, Illumination Colour:Green, Mounting Hole Dia:10Mm, Lens Shape:Round, Current Rating:-, Product Range:580 Series, Svhc:No Svhc (15-Jan-2019), Base Type:Wire Lead, Rohs Compliant: Yes |Camdenboss IND580405-240-T/GRN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$2.6800 / $3.6700 | Buy Now |
DISTI #
V99:2348_17622051
|
Arrow Electronics | LED Panel Mount Indicator 2-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | Americas - 11 |
|
$0.3693 | Buy Now |
Part Details for IND580405-240-T/GRN
IND580405-240-T/GRN CAD Models
IND580405-240-T/GRN Part Data Attributes:
|
IND580405-240-T/GRN
CamdenBoss Ltd
Buy Now
|
Compare Parts:
IND580405-240-T/GRN
CamdenBoss Ltd
|
Samacsys Manufacturer | CamdenBoss Ltd |