Part Details for INF-B-A by Newport Electronics Inc
Overview of INF-B-A by Newport Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for INF-B-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24K0587
|
Newark | Performance Universal Meter, 90V To 240V, No. Of Digits/Alpha:6, Meter Function:Dc Amps/Dc Volts/Thermocouple/Rtd/Strain Gauge, Meter Range:0Mv To 100Mv/± 50Mv/0V To 10V/± 5V/0Ma To 20Ma/4Ma To 20Ma Rohs Compliant: No |Newport Electronics INF-B-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |