Part Details for INFIRFS4410TRLPBF by EBV Chips
Overview of INFIRFS4410TRLPBF by EBV Chips
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for INFIRFS4410TRLPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRFS4410TRLPBF
|
Avnet Silica | MOSFET, 100V, 96A, 10 mOhm, 120 nC Qg, D2-Pak (Alt: IRFS4410TRLPBF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | Silica - 0 |
|
Buy Now |