There are no models available for this part yet.
Overview of INJ-24 by Moxa Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for INJ-24 by Moxa Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71Y6178
|
Newark | Moxa Industrial Ieee802.3 Af/At Poe+ Injector W/Maximum Output Of 30W At 24/48 Vdc |Moxa INJ-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
3833-INJ-24-ND
|
DigiKey | INDUSTRIAL IEEE802.3AF/AT POE IN Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
4 In Stock |
|
$372.0000 | Buy Now | |
DISTI #
71992016
|
RS | PoE + Injector, IEEE802.3af/at, 30W Out at 24/48 VDC, 2 Port, INJ-24 Series | Moxa INJ-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 46 |
|
$321.4900 | Buy Now | |
Neutron USA | Industrial IEEE802.3af/at PoE injector, maximum output of 30W at 24/48 VDC, 0 to 60°C | 5 |
|
$305.5500 | Buy Now |