Part Details for INN2105K-TL by Power Integrations
Overview of INN2105K-TL by Power Integrations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for INN2105K-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AH9612
|
Newark | Ac/Dc Conv, Flyback, -40 To 105Deg C, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Esop-R16B, No. Of Pins:12Pins, Power Rating Max:25W, Topology:Flyback, Isolation:Isolated, Power Switch Voltage Rating:650V Rohs Compliant: Yes |Power Integrations INN2105K-TL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 918 |
|
$1.3700 | Buy Now |
DISTI #
596-1695-1-ND
|
DigiKey | IC OFFLINE SW MULT TOP 16ESOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8875 / $1.4100 | Buy Now |
DISTI #
INN2105K-TL
|
Avnet Americas | AC DC Controller Off-Line CV/CC QR Flyback Switcher IC with Integrated MOSFET Single 85Vac to 265Vac Flyback 12-Pin eSOP-R16B T/R - Tape and Reel (Alt: INN2105K-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9940 / $1.2780 | Buy Now |
DISTI #
869-INN2105K-TL
|
Mouser Electronics | AC/DC Converters Off-Line CV/CC 20W 650V FET 10mW 0Tj RoHS: Compliant | 0 |
|
$1.0200 / $1.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.8660 | Buy Now |
DISTI #
INN2105K-TL
|
EBV Elektronik | AC DC Controller Off-Line CV/CC QR Flyback Switcher IC with Integrated MOSFET Single 85Vac to 265Vac Flyback 12-Pin eSOP-R16B T/R (Alt: INN2105K-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for INN2105K-TL
INN2105K-TL CAD Models
INN2105K-TL Part Data Attributes
|
INN2105K-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
INN2105K-TL
Power Integrations
Switching Regulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |