Part Details for INN3162C-H114-TL by Power Integrations
Overview of INN3162C-H114-TL by Power Integrations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for INN3162C-H114-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
596-INN3162C-H114-TLCT-ND
|
DigiKey | 10 W (85-265 VAC) Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.6100 / $1.0100 | Buy Now |
DISTI #
INN3162C-H114-TL
|
Avnet Americas | AC to DC Controller Flyback 650V 12W 24-Pin InSOP T/R - Tape and Reel (Alt: INN3162C-H114-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6020 / $0.7740 | Buy Now |
DISTI #
869-INN3162C-H114-TL
|
Mouser Electronics | AC/DC Converters Off-Line CV/CC 10 W (85-265 VAC) RoHS: Compliant | 0 |
|
$0.7100 / $1.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.5250 | Buy Now |
Part Details for INN3162C-H114-TL
INN3162C-H114-TL CAD Models
INN3162C-H114-TL Part Data Attributes
|
INN3162C-H114-TL
Power Integrations
Buy Now
|
Compare Parts:
INN3162C-H114-TL
Power Integrations
|
Samacsys Manufacturer | Power Integrations |