Part Details for INN3165C-H105-TL by Power Integrations
Overview of INN3165C-H105-TL by Power Integrations
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for INN3165C-H105-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
INN3165C-H105-TL-ND
|
DigiKey | IC OFFLINE SW MULT TOP 24INSOP Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8200 / $0.9600 | Buy Now |
DISTI #
INN3165C-H105-TL
|
Avnet Americas | Off-Line CV/CC QR Flyback Switcher IC with Integrated 650V MOSFET, Synchronous Rectification & FluxLink Feedback 1.95Ω 1.84A 24-Pin InSOP T/R - Tape and Reel (Alt: INN3165C-H105-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8120 / $1.0440 | Buy Now |
DISTI #
869-INN3165C-H105-TL
|
Mouser Electronics | AC/DC Converters Off-line CV/CC 650V 25W 30W 22W 25W RoHS: Compliant | 0 |
|
$0.9600 | Order Now |
|
Future Electronics | Off-Line CV/CC QR Flyback Switcher IC RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.7080 | Buy Now |
DISTI #
INN3165C-H105-TL
|
Avnet Americas | Off-Line CV/CC QR Flyback Switcher IC with Integrated 650V MOSFET, Synchronous Rectification & FluxLink Feedback 1.95Ω 1.84A 24-Pin InSOP T/R - Tape and Reel (Alt: INN3165C-H105-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8120 / $1.0440 | Buy Now |
DISTI #
INN3165C-H105-TL
|
Avnet Americas | Off-Line CV/CC QR Flyback Switcher IC with Integrated 650V MOSFET, Synchronous Rectification & FluxLink Feedback 1.95Ω 1.84A 24-Pin InSOP T/R - Tape and Reel (Alt: INN3165C-H105-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8120 / $1.0440 | Buy Now |
Part Details for INN3165C-H105-TL
INN3165C-H105-TL CAD Models
INN3165C-H105-TL Part Data Attributes
|
INN3165C-H105-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
INN3165C-H105-TL
Power Integrations
Switching Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |