Part Details for INN3168C-H109-TL by Power Integrations
Overview of INN3168C-H109-TL by Power Integrations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G55H1092SEU | Amphenol Communications Solutions | Crimp type - Header Receptacle - G55H Series,Socket Housing,Crimping type,2.54mm Pitch,1x9Pin,NY66 |
Price & Stock for INN3168C-H109-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
INN3168C-H109-TL-ND
|
DigiKey | IC OFFLINE SW MULT TOP 24INSOP Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3100 | Buy Now |
DISTI #
INN3168C-H109-TL
|
Avnet Americas | Off-Line CV/CC QR Flyback Switcher IC with Integrated 650V MOSFET, Synchronous Rectification & FluxLink Feedback 0.86⦠2.96A 24-Pin InSOP T/R - Tape and Reel (Alt: INN3168C-H109-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.1060 / $1.4220 | Buy Now |
DISTI #
869-INN3168C-H109-TL
|
Mouser Electronics | AC/DC Converters 55 W (85-265 VAC) RoHS: Compliant | 0 |
|
$1.3100 | Order Now |
|
Future Electronics | AC/DC Converters Off-line CV/CC 650V 45W 50W 40W 45W RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.2900 | Buy Now |
DISTI #
INN3168C-H109-TL
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, InSOP-24D, flyback Min Qty: 1 | 0 |
|
$1.2300 / $2.0600 | RFQ |
DISTI #
INN3168C-H109-TL
|
EBV Elektronik | (Alt: INN3168C-H109-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for INN3168C-H109-TL
INN3168C-H109-TL CAD Models
INN3168C-H109-TL Part Data Attributes
|
INN3168C-H109-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
INN3168C-H109-TL
Power Integrations
Switching Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |