Part Details for INN3270C-H217-TL by Power Integrations
Overview of INN3270C-H217-TL by Power Integrations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17H2172121889 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=19.05mm (0.750in), 9/15HD (Pin/Socket, FP=8.89mm), 0.76m (30 in) Gold, Bright Tin Shell, 4-40 Removable Front Screwlock, 2*Arrowhead Boardlock | |
L17H2170135 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=19.05mm (0.750in), 9/15HD (Pin/Socket), Flash Gold, Bright Tin Shell, M3 Removable Front Screwlock, 4*Arrowhead Boardlock | |
L17H2170130 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=19.05mm (.750in), 9/15 High Density (Pin/Socket), Flash Gold, Bright Tin Shell, 4-40 Threaded Rear Insert, 4*Arrowhead Boardlock |
Price & Stock for INN3270C-H217-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ1823
|
Newark | Ac/Dc Conv, Flyback, -40 To 105Deg C, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Insop-24D, No. Of Pins:24Pins, Power Rating Max:75W, Topology:Flyback, Isolation:Isolated, Power Switch Voltage Rating:750V Rohs Compliant: Yes |Power Integrations INN3270C-H217-TL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.9800 / $4.2400 | Buy Now |
DISTI #
596-INN3270C-H217-TLCT-ND
|
DigiKey | 85 W (85-265 VAC) Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1924 In Stock |
|
$2.8700 / $4.0800 | Buy Now |
DISTI #
INN3270C-H217-TL
|
Avnet Americas | AC to DC Controller Flyback 230V 100W 24-Pin InSOP T/R - Tape and Reel (Alt: INN3270C-H217-TL) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.4360 / $3.1320 | Buy Now |
DISTI #
869-INN3270C-H217-TL
|
Mouser Electronics | AC/DC Converters Off-Line CV/CC 85W 750V PowiGaN (GaN) RoHS: Compliant | 0 |
|
$2.8700 | Order Now |
|
Future Electronics | INN3270C Series 750 V 145 kHz Off-Line CV/CC QR Flyback Switcher IC - InSOP-24D RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$2.8200 | Buy Now |
DISTI #
INN3270C-H217-TL
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, InSOP-24D, flyback Min Qty: 1 | 0 |
|
$2.7100 / $4.5600 | RFQ |
DISTI #
INN3270C-H217-TL
|
EBV Elektronik | (Alt: INN3270C-H217-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for INN3270C-H217-TL
INN3270C-H217-TL CAD Models
INN3270C-H217-TL Part Data Attributes
|
INN3270C-H217-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
INN3270C-H217-TL
Power Integrations
Switching Regulator/Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-08-01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Moisture Sensitivity Level | 3 |