Part Details for INN3274C-H201-TL by Power Integrations
Overview of INN3274C-H201-TL by Power Integrations
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for INN3274C-H201-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC3250
|
Newark | Ac/Dcconv, Flyback, 15W, -40 To 150Deg C, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Insop-24D, No. Of Pins:24Pins, Power Rating Max:15W, Topology:Flyback, Operating Temperature Min:-40°C Rohs Compliant: Yes |Power Integrations INN3274C-H201-TL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1865 |
|
$1.0900 | Buy Now |
DISTI #
596-1621-1-ND
|
DigiKey | IC OFFLINE SW MULT TOP 24INSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8200 / $1.3600 | Buy Now |
DISTI #
INN3274C-H201-TL
|
Avnet Americas | AC DC Controller Off-Line CV/CC QR Flyback Switcher IC with Integrated MOSFET Single 85Vac to 265Vac Flyback 17-Pin InSOP-24D T/R - Tape and Reel (Alt: INN3274C-H201-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8120 / $1.0440 | Buy Now |
DISTI #
869-INN3274C-H201-TL
|
Mouser Electronics | AC/DC Converters CV/CC Flyback 650V 750V 15mW Open SR RoHS: Compliant | 0 |
|
$0.9600 | Order Now |
|
Future Electronics | INN3274C Series 650 V 100 kHz Off-Line CV/CC QR Flyback Switcher IC - InSOP-24D RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.9400 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.8940 / $2.3840 | Buy Now | |
DISTI #
INN3274C-H201-TL
|
Avnet Americas | AC DC Controller Off-Line CV/CC QR Flyback Switcher IC with Integrated MOSFET Single 85Vac to 265Vac Flyback 17-Pin InSOP-24D T/R - Tape and Reel (Alt: INN3274C-H201-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8120 / $1.0440 | Buy Now |
DISTI #
2803482RL
|
element14 Asia-Pacific | AC/DC CONV, FLYBACK, 15W, INSOP-24D RoHS: Compliant Min Qty: 100 Container: Reel | 1865 |
|
$1.0058 / $1.2055 | Buy Now |
DISTI #
2803482
|
element14 Asia-Pacific | AC/DC CONV, FLYBACK, 15W, INSOP-24D RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1865 |
|
$1.0058 / $1.4422 | Buy Now |
Part Details for INN3274C-H201-TL
INN3274C-H201-TL CAD Models
INN3274C-H201-TL Part Data Attributes:
|
INN3274C-H201-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
INN3274C-H201-TL
Power Integrations
Switching Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |