There are no models available for this part yet.
Overview of INN3367C-H302-TL by Power Integrations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59202-H30-24-040LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 48 Positions. | |
G878H302T2HR | Amphenol Communications Solutions | Crimp type - Header Receptacle - G878 Series Socket Crimping Type 1.25mm Pitch,Cover for 2x15Pin,NY66,Color-Black | |
G842AH302T6EU | Amphenol Communications Solutions | G842 SERIES, SOCKET HOUSING, CRIMPING TYPE, 2x15PIN, NY66, COLOR-WHITE, HF |
Price & Stock for INN3367C-H302-TL by Power Integrations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
596-INN3367C-H302-TLCT-ND
|
DigiKey | 45 W (85-265 VAC) Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3945 In Stock |
|
$1.4600 / $2.0800 | Buy Now | |
DISTI #
INN3367C-H302-TL
|
Avnet Americas | AC to DC Controller Flyback 230V 50W 24-Pin InSOP T/R - Tape and Reel (Alt: INN3367C-H302-TL) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.2320 / $1.5840 | Buy Now | |
DISTI #
869-INN3367C-H302-TL
|
Mouser Electronics | AC/DC Converters 45 W (85-265 VAC) RoHS: Compliant | 0 |
|
$1.4600 | Order Now | |
Future Electronics | INN3367C-H302-TL RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.4400 | Buy Now | ||
DISTI #
INN3367C-H302-TL
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, InSOP-24D, flyback Min Qty: 1 | 0 |
|
$1.3800 / $2.3100 | RFQ | |
DISTI #
INN3367C-H302-TL
|
Avnet Asia | AC to DC Controller Flyback 230V 50W 24-Pin InSOP T/R (Alt: INN3367C-H302-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for INN3367C-H302-TL by Power Integrations
Part Data Attributes for INN3367C-H302-TL by Power Integrations
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POWER INTEGRATIONS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
8 Weeks
|
Date Of Intro
|
2019-07-25
|
Samacsys Manufacturer
|
Power Integrations
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|