Part Details for INN3368C-H301-TL by Power Integrations
Overview of INN3368C-H301-TL by Power Integrations
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for INN3368C-H301-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC3178
|
Newark | Ac/Dcconv, Flyback, 50W, -40 To 105Deg C, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Insop-24D, No. Of Pins:24Pins, Power Rating Max:50W, Topology:Flyback, Operating Temperature Min:-40°C Rohs Compliant: Yes |Power Integrations INN3368C-H301-TL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5000 / $3.2700 | Buy Now |
DISTI #
596-1812-1-ND
|
DigiKey | IC OFFLINE SW FLBACK INSOP-24D Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5600 / $2.2200 | Buy Now |
DISTI #
INN3368C-H301-TL
|
Avnet Americas | AC DC Controller Off-Line CV/CC QR Flyback Switcher IC with Integrated MOSFET Single 85Vac to 265Vac Flyback 17-Pin InSOP-24D T/R - Tape and Reel (Alt: INN3368C-H301-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.3160 / $1.6920 | Buy Now |
DISTI #
869-INN3368C-H301-TL
|
Mouser Electronics | AC/DC Converters Off-Line CV/CC 650V 55W 30mW 65kHz 2.96A RoHS: Compliant | 0 |
|
$1.5600 | Order Now |
|
Future Electronics | InnoSwitch3-Pro Family 55 W 1.2 mA Off-line CV/CC QR Flyback Switcher InSOP-24D RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.5300 | Buy Now |
DISTI #
INN3368C-H301-TL
|
Avnet Americas | AC DC Controller Off-Line CV/CC QR Flyback Switcher IC with Integrated MOSFET Single 85Vac to 265Vac Flyback 17-Pin InSOP-24D T/R - Tape and Reel (Alt: INN3368C-H301-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.3160 / $1.6920 | Buy Now |
DISTI #
INN3368C-H301-TL
|
EBV Elektronik | AC DC Controller Off-Line CV/CC QR Flyback Switcher IC with Integrated MOSFET Single 85Vac to 265Vac Flyback 17-Pin InSOP-24D T/R (Alt: INN3368C-H301-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2885815
|
element14 Asia-Pacific | AC/DC CONV, FLYBACK, 50W, INSOP-24D RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.6231 / $2.9868 | Buy Now |
DISTI #
2885815RL
|
element14 Asia-Pacific | AC/DC CONV, FLYBACK, 50W, INSOP-24D RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.6231 / $2.2605 | Buy Now |
DISTI #
2885815
|
Farnell | AC/DC CONV, FLYBACK, 50W, INSOP-24D RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.5770 / $3.2045 | Buy Now |
Part Details for INN3368C-H301-TL
INN3368C-H301-TL CAD Models
INN3368C-H301-TL Part Data Attributes:
|
INN3368C-H301-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
INN3368C-H301-TL
Power Integrations
Switching Controller,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Moisture Sensitivity Level | 3 |