Part Details for INN3370C-H309-TL by Power Integrations
Overview of INN3370C-H309-TL by Power Integrations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for INN3370C-H309-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
596-INN3370C-H309-TLCT-ND
|
DigiKey | 85 W (85-265 VAC) Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1993 In Stock |
|
$3.2200 / $4.5800 | Buy Now |
DISTI #
INN3370C-H309-TL
|
Avnet Americas | 85 W (85-265 VAC) - Tape and Reel (Alt: INN3370C-H309-TL) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.7300 / $3.5100 | Buy Now |
DISTI #
869-INN3370C-H309-TL
|
Mouser Electronics | AC/DC Converters 85 W (85-265 VAC) RoHS: Compliant | 0 |
|
$3.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$2.3800 | Buy Now |