There are no models available for this part yet.
Overview of INN3370C-H310-TL by Power Integrations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL60002BIH310Z-TK | Renesas Electronics Corporation | Precision Low Power FGA™ Voltage References | |
ISL60002CIH310Z-TK | Renesas Electronics Corporation | Precision Low Power FGA™ Voltage References | |
ISL60002BIH310Z-T7A | Renesas Electronics Corporation | Precision Low Power FGA™ Voltage References |
Price & Stock for INN3370C-H310-TL by Power Integrations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
596-INN3370C-H310-TLCT-ND
|
DigiKey | 85 W (85-265 VAC) Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$3.2200 / $4.5800 | Buy Now | |
DISTI #
INN3370C-H310-TL
|
Avnet Americas | 85 W (85-265 VAC) - Tape and Reel (Alt: INN3370C-H310-TL) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.7300 / $3.5100 | Buy Now | |
DISTI #
869-INN3370C-H310-TL
|
Mouser Electronics | AC/DC Converters 85 W (85-265 VAC) RoHS: Compliant | 0 |
|
$3.2200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$2.3800 | Buy Now |