There are no models available for this part yet.
Overview of INN3376C-H301-TL by Power Integrations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-013 | Coilcraft Inc | Hexa-Path configurable magnetics, high inductance, SMT, RoHS | |
HPH3-0138L | Coilcraft Inc | Hexa-Path configurable magnetics, high inductance, SMT, RoHS | |
HPH3-0138LD | Coilcraft Inc | General Purpose Inductor, 23.6uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for INN3376C-H301-TL by Power Integrations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AC3180
|
Newark | Ac/Dcconv, Flyback, 27W, -40 To 105Deg C, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Insop-24D, No. Of Pins:24Pins, Power Rating Max:27W, Topology:Flyback, Isolation:Isolated, Power Switch Current Rating:- Rohs Compliant: Yes |Power Integrations INN3376C-H301-TL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3800 / $3.0200 | Buy Now | |
DISTI #
596-INN3376C-H301-TLCT-ND
|
DigiKey | 36 W (85-265 VAC) Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1990 In Stock |
|
$1.4100 / $2.0000 | Buy Now | |
DISTI #
INN3376C-H301-TL
|
Avnet Americas | AC DC Controller Off-Line CV/CC QR Flyback Switcher IC with Integrated MOSFET Single 85Vac to 265Vac Flyback 17-Pin InSOP-24D T/R - Tape and Reel (Alt: INN3376C-H301-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.1900 / $1.5300 | Buy Now | |
DISTI #
869-INN3376C-H301-TL
|
Mouser Electronics | AC/DC Converters 36 W (85-265 VAC) RoHS: Compliant | 0 |
|
$1.4100 / $2.2700 | Order Now | |
Future Electronics | InnoSwitch3-Pro Family 36 W 1.02 mA Off-line CV/CC QR Flyback Switcher InSOP-24D RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.3900 | Buy Now | ||
DISTI #
INN3376C-H301-TL
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, InSOP-24D, flyback Min Qty: 1 | 0 |
|
$1.3300 / $2.2300 | RFQ | |
DISTI #
INN3376C-H301-TL
|
EBV Elektronik | AC DC Controller Off-Line CV/CC QR Flyback Switcher IC with Integrated MOSFET Single 85Vac to 265Vac Flyback 17-Pin InSOP-24D T/R (Alt: INN3376C-H301-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for INN3376C-H301-TL by Power Integrations
Part Data Attributes for INN3376C-H301-TL by Power Integrations
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POWER INTEGRATIONS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
Power Integrations
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Moisture Sensitivity Level
|
3
|