Part Details for INN3464C-TL by Power Integrations
Overview of INN3464C-TL by Power Integrations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for INN3464C-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
596-INN3464C-TLCT-ND
|
DigiKey | IC OFFLINE SW FLBACK INSOP-24D Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1995 In Stock |
|
$0.8100 / $1.3600 | Buy Now |
DISTI #
INN3464C-TL
|
Avnet Americas | Off-Line CV/CC QR Switcher IC 1-Output 650V 23W Flyback 24-Pin InSOP T/R - Tape and Reel (Alt: INN3464C-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8120 / $1.0440 | Buy Now |
DISTI #
869-INN3464C-TL
|
Mouser Electronics | AC/DC Converters Off-Line 650V 18W 1.52A 250V 0.50mA RoHS: Compliant | 0 |
|
$0.9600 / $1.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.7080 | Buy Now |
Part Details for INN3464C-TL
INN3464C-TL CAD Models
INN3464C-TL Part Data Attributes
|
INN3464C-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
INN3464C-TL
Power Integrations
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Moisture Sensitivity Level | 3 |