Part Details for INN3467C-TL by Power Integrations
Overview of INN3467C-TL by Power Integrations
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for INN3467C-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
596-INN3467C-TLCT-ND
|
DigiKey | IC OFFLINE SW FLBACK INSOP-24D Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9800 / $1.6500 | Buy Now |
DISTI #
INN3467C-TL
|
Avnet Americas | Off-Line CV/CC QR Switcher IC 1-Output 650V 44W Flyback 24-Pin InSOP T/R - Tape and Reel (Alt: INN3467C-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.9800 / $1.2600 | Buy Now |
DISTI #
869-INN3467C-TL
|
Mouser Electronics | AC/DC Converters Off-Line 650V 35W 2.64A 250V 1.03mA RoHS: Compliant | 0 |
|
$1.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.8540 | Buy Now |
DISTI #
INN3467C-TL
|
Avnet Americas | Off-Line CV/CC QR Switcher IC 1-Output 650V 44W Flyback 24-Pin InSOP T/R - Tape and Reel (Alt: INN3467C-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.9800 / $1.2600 | Buy Now |
DISTI #
INN3467C-TL
|
Avnet Americas | Off-Line CV/CC QR Switcher IC 1-Output 650V 44W Flyback 24-Pin InSOP T/R - Tape and Reel (Alt: INN3467C-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.9800 / $1.2600 | Buy Now |
DISTI #
3770855
|
Farnell | AC / DC CONVERTER, 35W, -40 TO 105DEG C RoHS: Compliant Min Qty: 2000 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$1.1601 | Buy Now |
Part Details for INN3467C-TL
INN3467C-TL CAD Models
INN3467C-TL Part Data Attributes
|
INN3467C-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
INN3467C-TL
Power Integrations
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Moisture Sensitivity Level | 3 |