-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Controller,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
596-INN3649C-H606-TLCT-ND
|
DigiKey | 1700 V 65 W (85-670 V AC) Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2094 In Stock |
|
$10.6260 / $15.1100 | Buy Now |
DISTI #
INN3649C-H606-TL
|
Avnet Americas | Conv AC-DC Single Flyback 24-Pin InSOP-D T/R - Tape and Reel (Alt: INN3649C-H606-TL) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$9.0160 / $11.5920 | Buy Now |
DISTI #
869-INN3649C-H606-TL
|
Mouser Electronics | AC/DC Converters 1700 V 65 W (85-670 V AC) RoHS: Compliant | 1838 |
|
$10.6300 / $14.3400 | Buy Now |
|
Future Electronics | INN3649C Series 1700 V 45 kHz Off-Line CV/CC QR Flyback Switcher IC - InSOP-24D RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$10.4200 | Buy Now |
|
Future Electronics | INN3649C Series 1700 V 45 kHz Off-Line CV/CC QR Flyback Switcher IC - InSOP-24D RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$10.4200 / $10.9400 | Buy Now |
DISTI #
INN3649C-H606-TL
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, InSOP-24D, flyback Min Qty: 1 | 0 |
|
$9.6600 / $16.2000 | RFQ |
DISTI #
INN3649C-H606-TL
|
EBV Elektronik | (Alt: INN3649C-H606-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INN3649C-H606-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
INN3649C-H606-TL
Power Integrations
Switching Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |