Part Details for INN3670C-H606-TL by Power Integrations
Overview of INN3670C-H606-TL by Power Integrations
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for INN3670C-H606-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ1831
|
Newark | Ac/Dc Conv, Flyback, -40 To 105Deg C, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Insop-24D, No. Of Pins:24Pins, Power Rating Max:85W, Topology:Flyback, Operating Temperature Min:-40°C Rohs Compliant: Yes |Power Integrations INN3670C-H606-TL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 653 |
|
$2.7000 / $4.2400 | Buy Now |
DISTI #
596-INN3670C-H606-TLCT-ND
|
DigiKey | IC OFFLINE SW MULT TOP 24INSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1587 In Stock |
|
$2.8700 / $4.0800 | Buy Now |
DISTI #
INN3670C-H606-TL
|
Avnet Americas | AC to DC Controller Flyback 750V 100W 24-Pin InSOP T/R - Tape and Reel (Alt: INN3670C-H606-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.4360 / $3.1320 | Buy Now |
DISTI #
869-INN3670C-H606-TL
|
Mouser Electronics | AC/DC Converters Off-Line CV/CC 85W 750V FET PowiGaN (GaN) RoHS: Compliant | 2725 |
|
$2.6000 / $4.0800 | Buy Now |
|
Future Electronics | INN3670C Series 750 V 145 kHz Off-Line CV/CC QR Flyback Switcher IC - InSOP-24D RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$2.5500 | Buy Now |
DISTI #
INN3670C-H606-TL
|
Avnet Americas | AC to DC Controller Flyback 750V 100W 24-Pin InSOP T/R - Tape and Reel (Alt: INN3670C-H606-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.4360 / $3.1320 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2000 | 1158 |
|
$3.4383 / $3.5084 | Buy Now |
DISTI #
INN3670C-H606-TL
|
Avnet Asia | AC to DC Controller Flyback 750V 100W 24-Pin InSOP T/R (Alt: INN3670C-H606-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC OFFLINE SW MULT TOP 24INSOP | 1503 |
|
$2.1787 / $3.3704 | Buy Now |
DISTI #
INN3670C-H606-TL
|
EBV Elektronik | AC to DC Controller Flyback 750V 100W 24-Pin InSOP T/R (Alt: INN3670C-H606-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for INN3670C-H606-TL
INN3670C-H606-TL CAD Models
INN3670C-H606-TL Part Data Attributes:
|
INN3670C-H606-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
INN3670C-H606-TL
Power Integrations
Switching Controller, SOP-24/20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-07-25 | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |