Part Details for INN3670C-H615-TL by Power Integrations
Overview of INN3670C-H615-TL by Power Integrations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for INN3670C-H615-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
596-INN3670C-H615-TLCT-ND
|
DigiKey | 85 W (85-265 VAC) Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1984 In Stock |
|
$2.8700 / $4.0800 | Buy Now |
DISTI #
INN3670C-H615-TL
|
Avnet Americas | 85 W (85-265 VAC) - Tape and Reel (Alt: INN3670C-H615-TL) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.4360 / $3.1320 | Buy Now |
DISTI #
869-INN3670C-H615-TL
|
Mouser Electronics | AC/DC Converters 85 W (85-265 VAC) RoHS: Compliant | 1994 |
|
$2.8700 / $4.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$2.1300 | Buy Now |
DISTI #
INN3670C-H615-TL
|
Avnet Americas | 85 W (85-265 VAC) - Tape and Reel (Alt: INN3670C-H615-TL) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.4360 / $3.1320 | Buy Now |
Part Details for INN3670C-H615-TL
INN3670C-H615-TL CAD Models
INN3670C-H615-TL Part Data Attributes:
|
INN3670C-H615-TL
Power Integrations
Buy Now
|
Compare Parts:
INN3670C-H615-TL
Power Integrations
|
Samacsys Manufacturer | Power Integrations |