-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Controller, 1.445A, 145kHz Switching Freq-Max, PDSO20, SOP-24/20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AH9630
|
Newark | Ac/Dc Conv, Flyback, -40 To 105Deg C, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Insop-24D, No. Of Pins:17Pins, Power Rating Max:12W, Topology:Flyback, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Power Integrations INN3673C-H602-TL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8940 / $1.3700 | Buy Now |
DISTI #
596-1632-1-ND
|
DigiKey | IC OFFLINE SW MULT TOP 24INSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1888 In Stock |
|
$0.7900 / $1.3200 | Buy Now |
DISTI #
INN3673C-H602-TL
|
Avnet Americas | Conv AC-DC Single Flyback 85Vac to 265Vac 24-Pin InSOP T/R - Tape and Reel (Alt: INN3673C-H602-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7840 / $1.0080 | Buy Now |
DISTI #
869-INN3673C-H602-TL
|
Mouser Electronics | AC/DC Converters Off-line CV/CC 725V 15W Adapter 12W RoHS: Compliant | 1980 |
|
$0.7830 / $1.3200 | Buy Now |
|
Future Electronics | INN3673C Series 650 V 100kHz Off-Line CV/CC QR Flyback Switcher IC - InSOP-24D RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.7700 / $0.8050 | Buy Now |
|
Future Electronics | INN3673C Series 650 V 100kHz Off-Line CV/CC QR Flyback Switcher IC - InSOP-24D RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.7700 / $0.8050 | Buy Now |
DISTI #
INN3673C-H602-TL
|
EBV Elektronik | Conv AC-DC Single Flyback 85Vac to 265Vac 24-Pin InSOP T/R (Alt: INN3673C-H602-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INN3673C-H602-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
INN3673C-H602-TL
Power Integrations
Switching Controller, 1.445A, 145kHz Switching Freq-Max, PDSO20, SOP-24/20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Package Description | SOP-24/20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | RESONANT CONTROL | |
JESD-30 Code | R-PDSO-G20 | |
Length | 10.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.445 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 145 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Width | 9.4 mm |