Part Details for INN3675C-H605-TL by Power Integrations
Overview of INN3675C-H605-TL by Power Integrations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for INN3675C-H605-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
596-INN3675C-H605-TLCT-ND
|
DigiKey | 25 W (85-265 VAC) Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.9700 / $1.6200 | Buy Now |
DISTI #
INN3675C-H605-TL
|
Avnet Americas | AC to DC Controller Flyback 725V 30W 24-Pin InSOP T/R - Tape and Reel (Alt: INN3675C-H605-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9660 / $1.2420 | Buy Now |
DISTI #
869-INN3675C-H605-TL
|
Mouser Electronics | AC/DC Converters Off-Line CV/CC 25 W (85-265 VAC) RoHS: Compliant | 0 |
|
$1.1400 / $2.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.8420 | Buy Now |
DISTI #
INN3675C-H605-TL
|
Avnet Asia | AC to DC Controller Flyback 725V 30W 24-Pin InSOP T/R (Alt: INN3675C-H605-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for INN3675C-H605-TL
INN3675C-H605-TL CAD Models
INN3675C-H605-TL Part Data Attributes:
|
INN3675C-H605-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
INN3675C-H605-TL
Power Integrations
Switching Regulator/Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2020-03-06 | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |