There are no models available for this part yet.
Overview of INN3677C-H605-TL by Power Integrations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
Electronic Manufacturing
Price & Stock for INN3677C-H605-TL by Power Integrations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
596-INN3677C-H605-TLCT-ND
|
DigiKey | 40 W (85-265 VAC) Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$1.3900 / $1.9800 | Buy Now | |
DISTI #
INN3677C-H605-TL
|
Avnet Americas | AC to DC Controller Flyback 725V 45W 24-Pin InSOP T/R - Tape and Reel (Alt: INN3677C-H605-TL) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.1760 / $1.5120 | Buy Now | |
DISTI #
869-INN3677C-H605-TL
|
Mouser Electronics | AC/DC Converters 40 W (85-265 VAC) RoHS: Compliant | 0 |
|
$1.3900 / $2.6300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.0300 | Buy Now |
CAD Models for INN3677C-H605-TL by Power Integrations
Part Data Attributes for INN3677C-H605-TL by Power Integrations
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POWER INTEGRATIONS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
8 Weeks
|
Date Of Intro
|
2020-06-23
|
Samacsys Manufacturer
|
Power Integrations
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|