Part Details for INN3877C-H801-TL by Power Integrations
Overview of INN3877C-H801-TL by Power Integrations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for INN3877C-H801-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
596-INN3877C-H801-TLCT-ND
|
DigiKey | 33 W (85-265 VAC) Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5975 In Stock |
|
$1.7655 / $2.5100 | Buy Now |
DISTI #
INN3877C-H801-TL
|
Avnet Americas | AC to DC Controller Off-Line QR Switcher Single-OUT 85VAC to 265VAC Flyback 17-Pin InSOP-24D T/R - Tape and Reel (Alt: INN3877C-H801-TL) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.4980 / $1.9260 | Buy Now |
DISTI #
869-INN3877C-H801-TL
|
Mouser Electronics | AC/DC Converters 33 W (85-265 VAC) RoHS: Compliant | 0 |
|
$1.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.3100 | Buy Now |
Part Details for INN3877C-H801-TL
INN3877C-H801-TL CAD Models
INN3877C-H801-TL Part Data Attributes
|
INN3877C-H801-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
INN3877C-H801-TL
Power Integrations
Switching Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER |