Part Details for INN3878C-H804-TL by Power Integrations
Overview of INN3878C-H804-TL by Power Integrations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPH8045-223MEC | Coilcraft Inc | General Purpose Inductor, | |
LPH8045-103 | Coilcraft Inc | Power inductor, coupled, shielded, 20% tol, RoHS, halogen-free | |
LPH8045-153MEC | Coilcraft Inc | Power inductor, coupled, shielded, 20% tol, RoHS, halogen-free |
Price & Stock for INN3878C-H804-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
596-INN3878C-H804-TLCT-ND
|
DigiKey | 45 W (85-265 VAC) Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1980 In Stock |
|
$3.1000 / $4.4100 | Buy Now |
DISTI #
INN3878C-H804-TL
|
Avnet Americas | 45 W (85-265 VAC) - Tape and Reel (Alt: INN3878C-H804-TL) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.6320 / $3.3840 | Buy Now |
DISTI #
869-INN3878C-H804-TL
|
Mouser Electronics | AC/DC Converters Off-Line CV/CC 45W 750V PowiGaN (GaN) RoHS: Compliant | 0 |
|
$3.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$2.3000 | Buy Now |
DISTI #
INN3878C-H804-TL
|
EBV Elektronik | 45 W (85-265 VAC) (Alt: INN3878C-H804-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |