Part Details for INN4075C-H182-TL by Power Integrations
Overview of INN4075C-H182-TL by Power Integrations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for INN4075C-H182-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ1609
|
Newark | Ac/Dc Converter, 90W, -40 To 105Deg C Rohs Compliant: Yes |Power Integrations INN4075C-H182-TL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1963 |
|
$2.8700 / $4.0800 | Buy Now |
DISTI #
596-INN4075C-H182-TLCT-ND
|
DigiKey | IC OFFLINE SW FLBACK INSOP-24D Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7600 / $3.9200 | Buy Now |
DISTI #
INN4075C-H182-TL
|
Avnet Americas | AC / DC Converter, Flyback, 85 to 265 VAC, InSOP-24D-17, 90W, -40 °C to 105 °C - Tape and Reel (Alt: INN4075C-H182-TL) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.3380 / $3.0060 | Buy Now |
DISTI #
869-INN4075C-H182-TL
|
Mouser Electronics | AC/DC Converters Off-Line CV/CC 90W 750V PowiGaN (GaN) RoHS: Compliant | 1953 |
|
$2.7600 / $4.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$2.2300 | Buy Now |
DISTI #
INN4075C-H182-TL
|
Avnet Americas | AC / DC Converter, Flyback, 85 to 265 VAC, InSOP-24D-17, 90W, -40 °C to 105 °C - Tape and Reel (Alt: INN4075C-H182-TL) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.3380 / $3.0060 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2000 | 2000 |
|
$3.1968 / $3.3672 | Buy Now |
DISTI #
INN4075C-H182-TL
|
EBV Elektronik | AC / DC Converter, Flyback, 85 to 265 VAC, InSOP-24D-17, 90W, -40 �C to 105 �C (Alt: INN4075C-H182-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |