There are no models available for this part yet.
Overview of INN5376F-H904-TL by Power Integrations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for INN5376F-H904-TL by Power Integrations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
596-INN5376F-H904-TLCT-ND
|
DigiKey | IC OFFLINE SW FLBACK INSOP-T28D Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
1800 In Stock |
|
$3.2800 / $5.3300 | Buy Now | |
DISTI #
INN5376F-H904-TL
|
Avnet Americas | 115 W (85-264 VAC) - Tape and Reel (Alt: INN5376F-H904-TL) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ | ||
DISTI #
869-INN5376F-H904-TL
|
Mouser Electronics | AC/DC Converters 115 W (85-265 VAC) 750V PowiGaN (GaN) RoHS: Compliant | 1620 |
|
$2.8800 / $5.5900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1800 Package Multiple: 1800 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$2.4300 | Buy Now |