Part Details for INP2.4-10X94T by Powerfilm Inc
Overview of INP2.4-10X94T by Powerfilm Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for INP2.4-10X94T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1996-INP2.4-10X94T-ND
|
DigiKey | SOLAR CELL 0.033MW&1.6V Min Qty: 1 Lead time: 6 Weeks Container: Bag |
100 In Stock |
|
$5.8954 / $9.2100 | Buy Now |
DISTI #
730-INP2.4-10X94T
|
Mouser Electronics | Solar Panels & Solar Cells RoHS: Compliant | 36 |
|
$5.7100 / $9.2100 | Buy Now |