Part Details for INPUT SWITCH by Opto 22
Overview of INPUT SWITCH by Opto 22
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for INPUT SWITCH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F1020
|
Newark | I/O Module, Current Rating:-, Product Range:-, No. Of Analog Inputs:1, No. Of Digital Outputs:1, No. Of Outputs:1, Signal Input Type:24 Vdc Rohs Compliant: Yes |Opto 22 INPUT SWITCH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.6700 / $59.0700 | Buy Now |
DISTI #
94-INPUTSWITCH
|
Mouser Electronics | Modules Accessories G1 Digital Input Switch, 5, 15, or 24 VDC Logic RoHS: Compliant | 0 |
|
$57.4700 | Order Now |
DISTI #
70133650
|
RS | STANDARD (G1) I/O MODULES AND MOUNTING RACKS NIFNA | Opto 22 INPUT SWITCH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$53.0200 / $60.2500 | Buy Now |
Part Details for INPUT SWITCH
INPUT SWITCH CAD Models
INPUT SWITCH Part Data Attributes
|
INPUT SWITCH
Opto 22
Buy Now
|
Compare Parts:
INPUT SWITCH
Opto 22
|
Samacsys Manufacturer | Opto 22 |