Part Details for IOLOGIK 2512-T by Moxa Inc
Overview of IOLOGIK 2512-T by Moxa Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL2512-332MEC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 1109, CHIP, 1109, HALOGEN FREE AND ROHS COMPLIANT | |
LPS6225-124MRB | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | |
PFL2512-332MEB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 1109, CHIP, 1109, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for IOLOGIK 2512-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71990242
|
RS | Universal Controller, 8 DI, 8 DIOs, Click&Go Plus, -40 to 75C Op Temp | Moxa ioLogik 2512-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$716.0100 / $795.5700 | RFQ |
|
Neutron USA | Universal controller, 8 DIs, 8 DIOs, Click&Go Plus, -40 to 75°C Op | 1 |
|
$793.9600 | Buy Now |