Part Details for IOLOGIK E1241-T by Moxa Inc
Overview of IOLOGIK E1241-T by Moxa Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IOLOGIK E1241-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3833-IOLOGIKE1241-T-ND
|
DigiKey | Remote Ethernet I/O with 4AO, an Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
46 In Stock |
|
$760.0000 | Buy Now |
DISTI #
71992565
|
RS | Ethernet Remote I/O, 4AO, 2 Port, -40 to 75C, 12 to 36 VDC, ioLogik E1200 Series | Moxa ioLogik E1241-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 4 |
|
$645.4800 | Buy Now |
|
Neutron USA | Remote Ethernet I/O with 4AO, and 2-port Switch, -40 to 75C | 50 |
|
$643.1600 | Buy Now |