Part Details for IP-6138 by BUD Industries Inc
Overview of IP-6138 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67996-138HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 38 Positions, 2.54 mm (0.100in) Pitch | |
10106138-5005001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 5HDP+20S STB, Vertical, Receptacle. | |
10106138-2000005LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 2HDP, Vertical, Receptacle. |
Price & Stock for IP-6138
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87H8241
|
Newark | Instrument Case Enclosure, Enclosure Type:Instrument, Enclosure Material:Abs, External Height - Metric:104.4Mm, External Width - Metric:259.1Mm, External Depth - Metric:179.8Mm, Ip Rating:-, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Bud Industries IP-6138 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 316 |
|
$26.7800 / $34.6000 | Buy Now |
DISTI #
377-1979-ND
|
DigiKey | CASE ABS GRAY 10.2"L X 7.09"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
24 In Stock |
|
$24.1875 / $34.3000 | Buy Now |
DISTI #
563-IP6138
|
Mouser Electronics | Enclosures, Boxes, & Cases Plastic Instrument Case (4.1 X 10.2 X 7.1 In) RoHS: Compliant | 4 |
|
$24.1800 / $33.3300 | Buy Now |
DISTI #
70147398
|
RS | Plastic Instrument Case, Desktop, UL94HB, Gray, 9.98 x 3.93 x 6.79, PIC Series | Bud Industries IP-6138 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.8700 / $33.6000 | RFQ |
|
Future Electronics | INSTRUMENT CASE, UL94-HB RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$27.3900 / $28.7600 | Buy Now |
|
Onlinecomponents.com | Access Instrument Case Ul94-Hb 104.9 X 260.09 X 179.7 - External 4.11 x 10.2 x 7.09 Inches - Internal 3.87 x 9.85 x 6.79 Inches RoHS: Compliant |
1 In Stock 316 Factory Stock |
|
$24.7800 / $31.9600 | Buy Now |
DISTI #
000000000002173255
|
Sager | Enclosures, Boxes, & Cases Plastic Instrument Case (4.1 X 10.2 X 7.1 In) Min Qty: 3 | 316 |
|
$24.2000 / $38.7000 | Buy Now |
|
Master Electronics | Access Instrument Case Ul94-Hb 104.9 X 260.09 X 179.7 - External 4.11 x 10.2 x 7.09 Inches - Internal 3.87 x 9.85 x 6.79 Inches RoHS: Compliant |
1 In Stock 316 Factory Stock |
|
$24.7800 / $31.9600 | Buy Now |
DISTI #
10013428
|
TestEquity LLC | Bud Industries IP-6138 Instrument Case, Plastic, 4.1x10.2x7.1 in, IP Series | 316 |
|
$29.7700 | Buy Now |