Part Details for IP-USB1(C10)SW-RW by Phihong USA
Overview of IP-USB1(C10)SW-RW by Phihong USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603USB-142MBB | Coilcraft Inc | Data Line Filter, 2 Function(s) | |
1206USB-102MLB | Coilcraft Inc | Data Line Filter, 2 Function(s), 0.85A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PAKCAGE 1206, 4 PIN | |
0805USB-172MLC | Coilcraft Inc | Data Line Filter, 2 Function(s), 0.5A, EIA STD PAKCAGE 0805, 4 PIN |
Price & Stock for IP-USB1(C10)SW-RW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
552-IP-USB1(C10)SWRW
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USBA to Micro B White Power Cable RoHS: Compliant | 2 |
|
$3.2000 | Buy Now |
DISTI #
000000000006151180
|
Sager | USB Cables / IEEE 1394 Cables USBA to Micro B White Power Cable | 0 |
|
Buy Now |