Part Details for IP1201 by International Rectifier
Overview of IP1201 by International Rectifier
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for IP1201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 346 |
|
RFQ | ||
|
Bristol Electronics | 170 |
|
RFQ | ||
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | 1516 |
|
$39.5262 / $52.7016 | Buy Now | |
|
Quest Components | 136 |
|
$40.8437 / $52.7016 | Buy Now |
Part Details for IP1201
IP1201 CAD Models
IP1201 Part Data Attributes
|
IP1201
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IP1201
International Rectifier
DC-DC Regulated Power Supply Module, 1 Output, Hybrid,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.14 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PBGA-B159 | |
JESD-609 Code | e0 | |
Length | 15.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 159 | |
Output Current-Max | 15 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA159,11X18,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.78 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9.25 mm |