Part Details for IP1202 by International Rectifier
Overview of IP1202 by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IP1202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ |
Part Details for IP1202
IP1202 CAD Models
IP1202 Part Data Attributes
|
IP1202
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IP1202
International Rectifier
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, 15.50 X 9.25 MM, 2.60 MM HEIGHT, BGA-161
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | MODULE | |
Package Description | FBGA, BGA161,11X18,32 | |
Pin Count | 161 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PBGA-B161 | |
JESD-609 Code | e0 | |
Length | 15.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 161 | |
Output Current-Max | 15 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA161,11X18,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.78 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9.25 mm |