Part Details for IP1837TRPBF by International Rectifier
Overview of IP1837TRPBF by International Rectifier
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IP1837TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3128 |
|
RFQ | ||
|
Bristol Electronics | 88 |
|
RFQ | ||
|
Bristol Electronics | 4010 |
|
RFQ | ||
|
Quest Components | 899 |
|
$36.0000 / $48.0000 | Buy Now |
Part Details for IP1837TRPBF
IP1837TRPBF CAD Models
IP1837TRPBF Part Data Attributes
|
IP1837TRPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IP1837TRPBF
International Rectifier
Switching Regulator, Voltage-mode, 35A, 1650kHz Switching Freq-Max, PBGA17, 7.65 X 7.65 MM, HALOGEN FREE AND ROHS COMPLIANT, LGA-17
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | LGA | |
Package Description | 7.65 X 7.65 MM, HALOGEN FREE AND ROHS COMPLIANT, LGA-17 | |
Pin Count | 17 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE RANGE FROM 0.6V TO 12V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-N17 | |
Length | 7.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Equivalence Code | LGA17(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1650 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.65 mm |