Part Details for IP224512-2 by DB Unlimited
Overview of IP224512-2 by DB Unlimited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IP224512-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2104-IP224512-2-ND
|
DigiKey | BUZZER PIEZO 12V 22MM FLANGE Min Qty: 1 Lead time: 16 Weeks Container: Tray |
692 In Stock |
|
$1.8382 / $3.1700 | Buy Now |
DISTI #
497-IP224512-2
|
Mouser Electronics | Piezo Buzzers & Audio Indicators Piezo Indicator RoHS: Compliant | 23 |
|
$1.8300 / $3.1700 | Buy Now |
DISTI #
V99:2348_17075715
|
Arrow Electronics | Audio Indicator Piezo 3V 30V 5mA 12V 90dBAdBA Flange Mount Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1740 | Americas - 172 |
|
$0.2071 / $4.0000 | Buy Now |
|
Future Electronics | IP Series 12 V 4.5 kHz 90 dBA Single Tone Piezo Indicator RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.9400 / $2.0800 | Buy Now |
DISTI #
25902434
|
Verical | Audio Indicator Piezo 3V 30V 5mA 12V 90dBAdBA Flange Mount Min Qty: 29 Package Multiple: 1 Date Code: 1740 | Americas - 172 |
|
$2.5500 / $3.1100 | Buy Now |
|
Symmetry Electronics | Piezo Indicator Min Qty: 1 | 0 |
|
$1.8100 / $3.5000 | Buy Now |
Part Details for IP224512-2
IP224512-2 CAD Models
IP224512-2 Part Data Attributes:
|
IP224512-2
DB Unlimited
Buy Now
|
Compare Parts:
IP224512-2
DB Unlimited
|
Samacsys Manufacturer | DB Unlimited |