Part Details for IP233512-2 by DB Unlimited
Overview of IP233512-2 by DB Unlimited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IP233512-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2104-IP233512-2-ND
|
DigiKey | BUZZER PIEZO 12V 23MM FLANGE Min Qty: 1 Lead time: 16 Weeks Container: Tray |
296 In Stock |
|
$1.9564 / $3.3700 | Buy Now |
DISTI #
497-IP233512-2
|
Mouser Electronics | Piezo Buzzers & Audio Indicators Piezo Indicator RoHS: Compliant | 429 |
|
$1.8900 / $3.5700 | Buy Now |
DISTI #
V99:2348_17075721
|
Arrow Electronics | Audio Indicator Piezo 3V 28V 10mA 12V 95dBAdBA Flange Mount Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1433 | Americas - 188 |
|
$2.7100 / $4.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 135 | 0 |
|
$2.1300 | Buy Now |
|
Symmetry Electronics | Piezo Indicator Min Qty: 1 | 0 |
|
$1.9300 / $3.7100 | Buy Now |
Part Details for IP233512-2
IP233512-2 CAD Models
IP233512-2 Part Data Attributes:
|
IP233512-2
DB Unlimited
Buy Now
|
Compare Parts:
IP233512-2
DB Unlimited
|
Samacsys Manufacturer | DB Unlimited |