There are no models available for this part yet.
Overview of IP3254CZ16-8-TTL,1 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SNJ5480J | Rochester Electronics LLC | Adder/Subtractor, TTL, CDIP14, | |
5480FM | Rochester Electronics LLC | 5480 - Multiplier, TTL, CDFP14 | |
9317CDC | Rochester Electronics LLC | 9317 - Decoder/Driver, TTL, CDIP16 |
Price & Stock for IP3254CZ16-8-TTL,1 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IP3254CZ16-8-TTL,1
|
Avnet Americas | IP3254CZ16-8-TTL - 8-CHANNEL PASSIVE EMI - Tape and Reel (Alt: IP3254CZ16-8-TTL,1) RoHS: Compliant Min Qty: 1687 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 55449 Partner Stock |
|
RFQ | ||
Rochester Electronics | IP3254CZ16-8-TTL - 8-Channel PASSIVE EMI-FILTER NETWORK ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 55449 |
|
$0.1837 / $0.2161 | Buy Now |
CAD Models for IP3254CZ16-8-TTL,1 by NXP Semiconductors
Part Data Attributes for IP3254CZ16-8-TTL,1 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
DFN
|
Package Description
|
1.35 X 3.30 MM, 0.55 MM HEIGHT, GREEN, PLASTIC, SOT1168-1, HUSON-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
SOT1168-1
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
4 Weeks
|
Consumer IC Type
|
CONSUMER CIRCUIT
|
JESD-30 Code
|
R-PDSO-N16
|
Length
|
3.3 mm
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Seated Height-Max
|
0.55 mm
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
DUAL
|
Width
|
1.35 mm
|