Part Details for IP4041CX25/LF/S,13 by NXP Semiconductors
Overview of IP4041CX25/LF/S,13 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IP4041CX25/LF/S,13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IP4041CX25/LF/S,13
|
Avnet Americas | IP4041CX25 - DATA LINE FILTER ' - Tape and Reel (Alt: IP4041CX25/LF/S,13) RoHS: Compliant Min Qty: 1603 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 58500 Partner Stock |
|
RFQ | |
|
Rochester Electronics | IP4041CX25 - Data Line Filter ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 58500 |
|
$0.1934 / $0.2275 | Buy Now |
Part Details for IP4041CX25/LF/S,13
IP4041CX25/LF/S,13 CAD Models
IP4041CX25/LF/S,13 Part Data Attributes
|
IP4041CX25/LF/S,13
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
IP4041CX25/LF/S,13
NXP Semiconductors
IP4041CX25 - 10-channel integrated filter network with ESD input protection to IEC 61000-4-2 level 4 CSP 25-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | CSP | |
Package Description | 2.41 X 2.41 MM, 0.65 MM HEIGHT, 0.50 MM PITCH, HALOGEN AND ANTIMONY FREE, ROHS COMPLIANT, WLCSP-25 | |
Pin Count | 25 | |
Manufacturer Package Code | OL-IP4041CX25 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PBGA-B25 | |
Length | 2.41 mm | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.7 mm | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.41 mm |