Part Details for IP4047CX6/LF,135 by Nexperia
Overview of IP4047CX6/LF,135 by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IP4047CX6/LF,135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IP4047CX6 - Consumer Circuit ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 204 |
|
$0.1063 / $0.1251 | Buy Now |
Part Details for IP4047CX6/LF,135
IP4047CX6/LF,135 CAD Models
IP4047CX6/LF,135 Part Data Attributes
|
IP4047CX6/LF,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
IP4047CX6/LF,135
Nexperia
IP4047CX6 - Dual channel integrated passive filter network with ESD@en-us
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | WLCSP-6 | |
Manufacturer Package Code | WLCSP6_3-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
JESD-30 Code | R-PBGA-B6 | |
Length | 1.44 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.7 mm | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 0.99 mm |