-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
vp_IP4256CZ5-W - Dual-channel passive filter network with ESD protection@en-us SOT 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IP4256CZ5-W,115
|
Avnet Americas | Electromechanical Filter 50Ohm - Tape and Reel (Alt: IP4256CZ5-W,115) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0430 / $0.0444 | Buy Now |
DISTI #
IP4256CZ5-W,115
|
Avnet Asia | Electromechanical Filter 50Ohm (Alt: IP4256CZ5-W,115) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0334 / $0.0374 | Buy Now |
DISTI #
IP4256CZ5-W,115
|
Avnet Silica | Electromechanical Filter 50Ohm (Alt: IP4256CZ5-W,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 2 19pF 2 SOT-665-5 EMI/RFI Filters LC, RC Networks ROHS | 6590 |
|
$0.0515 / $0.0876 | Buy Now |
DISTI #
IP4256CZ5-W,115
|
EBV Elektronik | Electromechanical Filter 50Ohm (Alt: IP4256CZ5-W,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IP4256CZ5-W,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
IP4256CZ5-W,115
Nexperia
vp_IP4256CZ5-W - Dual-channel passive filter network with ESD protection@en-us SOT 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT | |
Package Description | QFN, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT665 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | PI-TYPE CIRCUIT | |
Approvals | IEC | |
Capacitance | 30 µF | |
DC Resistance-Max | 120 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1.7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Rated Voltage | 5.6 V | |
Terminal Finish | TIN | |
Width | 1.3 mm |