Part Details for IP4855CX25/P,135 by NXP Semiconductors
Overview of IP4855CX25/P,135 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Smart Cities
Price & Stock for IP4855CX25/P,135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IP4855CX25 - Interface Circuit, PBGA25 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10261 |
|
$0.4931 / $0.5801 | Buy Now |
Part Details for IP4855CX25/P,135
IP4855CX25/P,135 CAD Models
IP4855CX25/P,135 Part Data Attributes
|
IP4855CX25/P,135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
IP4855CX25/P,135
NXP Semiconductors
IP4855CX25 - SD 3.0-compliant memory card integrated dual voltage level translator with EMI filter and ESD protection CSP 25-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | CSP | |
Package Description | 2.04 X 2.04 MM, 0.50 MM HEIGHT, 0.40 MM PITCH, GREEN, WLCSP-25 | |
Pin Count | 25 | |
Manufacturer Package Code | OL-IP4855CX25 | |
Reach Compliance Code | unknown | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PBGA-B25 | |
Length | 2.04 mm | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA25,5X5,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 2.04 mm |