Part Details for IP610-X15-D by Omega Engineering
Overview of IP610-X15-D by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IP610-X15-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ8377
|
Newark | Signal To Pressure Converters Rohs Compliant: Yes |Omega IP610-X15-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$501.8700 | Buy Now |
DISTI #
IP610-X15-D
|
Avnet Americas | 3 TO 15 PSI, DIN 43650 A, , 1.0% - Bulk (Alt: IP610-X15-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 Factory Stock |
|
$500.0520 / $570.3718 | Buy Now |
DISTI #
IP610-X15-D
|
Avnet Americas | 3 TO 15 PSI, DIN 43650 A, , 1.0% - Bulk (Alt: IP610-X15-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 Factory Stock |
|
$500.0520 / $570.3718 | Buy Now |