IP7912CK
Description: Regulator, 1 Output, BIPolar,

Overview of IP7912CK by Integrated Power Semiconductors Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for IP7912CK by Integrated Power Semiconductors Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IP7912CK by Integrated Power Semiconductors Ltd

IP7912CK
Integrated Power Semiconductors Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED POWER SEMICONDUCTORS LTD
Package Description
, TO-204/-3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
1.1 V
Input Voltage Absolute-Max
35 V
Line Regulation-Max
0.12%
Load Regulation-Max
0.24%
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
1.5 A
Output Voltage1-Nom
-12 V
Package Body Material
METAL
Package Equivalence Code
TO-204/-3
Qualification Status
Not Qualified
Technology
BIPOLAR
Voltage Tolerance-Max
5%
Want to compare parts?
  1. IP7912CK
    Integrated Power Semiconductors Ltd
    Regulator, 1 Output, BIPolar,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IP7912CK by Integrated Power Semiconductors Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IP7912CK by Integrated Power Semiconductors Ltd

Select Manufacturer
Which Manufacturer of IP7912CK would you like to use for your alert(s)?
  • Please alert me when IP7912CK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IP7912CK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IP7912CK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IP7912CK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IP7912CK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IP7912CK by Integrated Power Semiconductors Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: