Part Details for IPA032N06N3GXKSA1 by Infineon Technologies AG
Overview of IPA032N06N3GXKSA1 by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IPA032N06N3GXKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IPA032N06N3GXKSA1-ND
|
DigiKey | MOSFET N-CH 60V 84A TO220-3-31 Min Qty: 1 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3496 / $2.8900 | Buy Now |
DISTI #
IPA032N06N3GXKSA1
|
Avnet Americas | Trans MOSFET N-CH 60V 84A 3-Pin(3+Tab) TO-220 Full-Pack - Rail/Tube (Alt: IPA032N06N3GXKSA1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.2597 / $1.5297 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 3.2 mOhm 124 nC OptiMOS™ Power Mosfet - TO-220-3FP RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.3800 / $1.4500 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 3.2 mOhm 124 nC OptiMOS™ Power Mosfet - TO-220-3FP RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.3800 / $1.4500 | Buy Now |
DISTI #
67378329
|
Verical | Trans MOSFET N-CH 60V 84A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 6 Package Multiple: 1 Date Code: 2315 | Americas - 432 |
|
$1.2843 / $2.8566 | Buy Now |
|
Rochester Electronics | XPA032N06 - MOSFET N-Channel Single 60V 84A (Tc) RoHS: Compliant Status: Active Min Qty: 1 | 80 |
|
$1.3400 / $1.5700 | Buy Now |
DISTI #
IPA032N06N3GXKSA1
|
Avnet Americas | Trans MOSFET N-CH 60V 84A 3-Pin(3+Tab) TO-220 Full-Pack - Rail/Tube (Alt: IPA032N06N3GXKSA1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.2597 / $1.5297 | Buy Now |
DISTI #
IPA032N06N3GXKSA1
|
TME | Transistor: N-MOSFET, unipolar, 60V, 84A, 41W, TO220FP Min Qty: 1 | 0 |
|
$1.9700 / $2.5900 | RFQ |
|
Chip1Cloud | MOSFET N-CH 60V 84A TO220-3-31 / Trans MOSFET N-CH 60V 84A 3-Pin(3+Tab) TO-220FP Tube | 20000 |
|
RFQ | |
DISTI #
SP000453608
|
EBV Elektronik | Power MOSFET, N Channel, 60 V, 84 A, 2.6 Milliohms, TO-220, 3 Pins, Through Hole (Alt: SP000453608) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IPA032N06N3GXKSA1
IPA032N06N3GXKSA1 CAD Models
IPA032N06N3GXKSA1 Part Data Attributes:
|
IPA032N06N3GXKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPA032N06N3GXKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 84A I(D), 60V, 0.0032ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 235 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 84 A | |
Drain-source On Resistance-Max | 0.0032 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 336 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |