Part Details for IPA50R500CEXKSA2 by Infineon Technologies AG
Overview of IPA50R500CEXKSA2 by Infineon Technologies AG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPA50R500CEXKSA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC9010
|
Newark | Mosfet, N-Ch, 500V, 11.1A, To-220Fp, Transistor Polarity:N Channel, Continuous Drain Current Id:11.1A, Drain Source Voltage Vds:500V, On Resistance Rds(On):0.45Ohm, Rds(On) Test Voltage Vgs:13V, Threshold Voltage Vgs:3V, Power Rohs Compliant: Yes |Infineon IPA50R500CEXKSA2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 391 |
|
$0.5000 / $1.2000 | Buy Now |
DISTI #
IPA50R500CEXKSA2-ND
|
DigiKey | MOSFET N-CH 500V 5.4A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
91 In Stock |
|
$0.4070 / $1.0800 | Buy Now |
DISTI #
IPA50R500CEXKSA2
|
Avnet Americas | Trans MOSFET N-CH 550V 7.6A 3-Pin TO-220FP Tube - Rail/Tube (Alt: IPA50R500CEXKSA2) RoHS: Not Compliant Min Qty: 850 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.4231 / $0.5137 | Buy Now |
DISTI #
726-IPA50R500CEXKSA2
|
Mouser Electronics | MOSFET CONSUMER RoHS: Compliant | 29 |
|
$0.4070 / $1.0800 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Non Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4200 / $0.5000 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Non Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4200 / $0.5000 | Buy Now |
|
Rochester Electronics | IPA50R500 - 500V CoolMOS N-Channel Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 14401 |
|
$0.4029 / $0.4740 | Buy Now |
DISTI #
IPA50R500CEXKSA2
|
Avnet Americas | Trans MOSFET N-CH 550V 7.6A 3-Pin TO-220FP Tube - Rail/Tube (Alt: IPA50R500CEXKSA2) RoHS: Not Compliant Min Qty: 850 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.4231 / $0.5137 | Buy Now |
DISTI #
IPA50R500CEXKSA2
|
TME | Transistor: N-MOSFET, unipolar, 500V, 3.4A, 28W, TO220FP Min Qty: 1 | 0 |
|
$0.6200 / $1.0220 | RFQ |
|
Ameya Holding Limited | Min Qty: 20 | 210 |
|
$1.0761 / $1.0892 | Buy Now |