-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 600V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FP, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC7092
|
Newark | Mosfet, N-Ch, 600V, 12A, 24W, To-220Fp, Transistor Polarity:N Channel, Continuous Drain Current Id:12A, Drain Source Voltage Vds:600V, On Resistance Rds(On):0.214Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3.5V, Power Rohs Compliant: Yes |Infineon IPA60R280P7SXKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6660 / $1.6000 | Buy Now |
DISTI #
IPA60R280P7SXKSA1-ND
|
DigiKey | MOSFET N-CH 600V 12A TO220 Min Qty: 1 Lead time: 17 Weeks Container: Tube |
739 In Stock |
|
$0.5424 / $1.4400 | Buy Now |
DISTI #
IPA60R280P7SXKSA1
|
Avnet Americas | Transistor MOSFET N-CH 600V 12A 3-Pin TO-220FP Tube - Rail/Tube (Alt: IPA60R280P7SXKSA1) RoHS: Compliant Min Qty: 650 Package Multiple: 50 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$0.5653 / $0.6865 | Buy Now |
DISTI #
726-IPA60R280P7SXKSA
|
Mouser Electronics | MOSFET CONSUMER RoHS: Compliant | 545 |
|
$0.5420 / $1.4400 | Buy Now |
|
Future Electronics | Single N-Channel 600 V 280 mOhm 18 nC CoolMOS™ Power Mosfet - TO-220-3FP RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5550 / $0.6150 | Buy Now |
|
Future Electronics | Single N-Channel 600 V 280 mOhm 18 nC CoolMOS™ Power Mosfet - TO-220-3FP RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5550 / $0.6150 | Buy Now |
|
Rochester Electronics | IPA60R280 - 600V, N-Channel Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 1045 |
|
$0.5369 / $0.6316 | Buy Now |
DISTI #
IPA60R280P7SXKSA1
|
Avnet Americas | Transistor MOSFET N-CH 600V 12A 3-Pin TO-220FP Tube - Rail/Tube (Alt: IPA60R280P7SXKSA1) RoHS: Compliant Min Qty: 650 Package Multiple: 50 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$0.5653 / $0.6865 | Buy Now |
|
Ameya Holding Limited | Single N-Channel 600 V 280 mOhm 18 nC CoolMOS™ Power Mosfet - TO-220-3FP | 3211 |
|
RFQ | |
DISTI #
SP001658160
|
EBV Elektronik | Transistor MOSFET N-CH 600V 12A 3-Pin TO-220FP Tube (Alt: SP001658160) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPA60R280P7SXKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPA60R280P7SXKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 600V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FP, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 38 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain-source On Resistance-Max | 0.28 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 36 A | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |