Part Details for IPA60R280P7XKSA1 by Infineon Technologies AG
Overview of IPA60R280P7XKSA1 by Infineon Technologies AG
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPA60R280P7XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC7093
|
Newark | Mosfet, N-Ch, 600V, 12A, 24W, To-220Fp, Transistor Polarity:N Channel, Continuous Drain Current Id:12A, Drain Source Voltage Vds:600V, On Resistance Rds(On):0.214Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3.5V, Power Rohs Compliant: Yes |Infineon IPA60R280P7XKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 480 |
|
$1.1300 / $2.3800 | Buy Now |
DISTI #
2156-IPA60R280P7XKSA1-ND
|
DigiKey | MOSFET N-CH 600V 12A TO220 Min Qty: 1 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
601 In Stock |
|
$1.0300 | Buy Now |
DISTI #
IPA60R280P7XKSA1-ND
|
DigiKey | MOSFET N-CH 600V 12A TO220 Min Qty: 1 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8916 / $2.1300 | Buy Now |
DISTI #
IPA60R280P7XKSA1
|
Avnet Americas | Transistor MOSFET N-CH 600V 12A 3-Pin TO-220FP Tube - Rail/Tube (Alt: IPA60R280P7XKSA1) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$1.1056 | Buy Now |
DISTI #
726-IPA60R280P7XKSA1
|
Mouser Electronics | MOSFET LOW POWER_NEW RoHS: Compliant | 243 |
|
$0.9220 / $2.4200 | Buy Now |
|
Future Electronics | Single N-Channel 600V 280 mOhm 18 nC CoolMOS™ Power Mosfet - TO-220-3FP RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tube | 3100Tube |
|
$0.9400 / $1.0200 | Buy Now |
|
Future Electronics | Single N-Channel 600V 280 mOhm 18 nC CoolMOS™ Power Mosfet - TO-220-3FP RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Container: Tube | 0Tube |
|
$0.9400 / $1.0200 | Buy Now |
DISTI #
80025209
|
Verical | Trans MOSFET N-CH 600V 12A 3-Pin(3+Tab) TO-220FP Tube RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2414 | Americas - 2500 |
|
$1.1484 | Buy Now |
DISTI #
75724151
|
Verical | Trans MOSFET N-CH 600V 12A 3-Pin(3+Tab) TO-220FP Tube RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2339 | Americas - 500 |
|
$1.2213 / $1.7000 | Buy Now |
|
Rochester Electronics | IPA60R280 - 600V, N-Channel Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 2088 |
|
$0.8842 / $1.0400 | Buy Now |
Part Details for IPA60R280P7XKSA1
IPA60R280P7XKSA1 CAD Models
IPA60R280P7XKSA1 Part Data Attributes:
|
IPA60R280P7XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPA60R280P7XKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 600V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FP, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-220FP, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 38 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain-source On Resistance-Max | 0.28 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 36 A | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |