Part Details for IPA60R950C6XKSA1 by Infineon Technologies AG
Overview of IPA60R950C6XKSA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPA60R950C6XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30T1826
|
Newark | Mosfet, n Ch,600V,4.4A, to220-Fp, Transistor Polarity:N Channel, Continuous Drain Current Id:4.4A, Drain Source Voltage Vds:600V, On Resistance Rds(On):0.86Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3V, Power Dissipation Rohs Compliant: Yes |Infineon IPA60R950C6XKSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7500 / $1.8500 | Buy Now |
DISTI #
448-IPA60R950C6XKSA1-ND
|
DigiKey | MOSFET N-CH 600V 4.4A TO220-FP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
5 In Stock |
|
$2.0800 | Buy Now |
DISTI #
80941957
|
Verical | Trans MOSFET N-CH 600V 4.4A 3-Pin(3+Tab) TO-220FP Tube RoHS: Compliant Min Qty: 480 Package Multiple: 480 Date Code: 2405 | Americas - 480 |
|
$0.9105 | Buy Now |
DISTI #
C1S322000212598
|
Chip1Stop | Trans MOSFET N-CH 600V 4.4A 3-Pin(3+Tab) TO-220FP Tube RoHS: Compliant pbFree: Yes | 480 |
|
$0.6440 / $1.0600 | Buy Now |
Part Details for IPA60R950C6XKSA1
IPA60R950C6XKSA1 CAD Models
IPA60R950C6XKSA1 Part Data Attributes
|
IPA60R950C6XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPA60R950C6XKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 4.4A I(D), 600V, 0.95ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, FULL PACK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 46 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 4.4 A | |
Drain-source On Resistance-Max | 0.95 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 12 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IPA60R950C6XKSA1
This table gives cross-reference parts and alternative options found for IPA60R950C6XKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPA60R950C6XKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R6004ENX | Power Field-Effect Transistor, 4A I(D), 600V, 0.98ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220FM, 3 PIN | ROHM Semiconductor | IPA60R950C6XKSA1 vs R6004ENX |